

BZT52C24-TP | |
---|---|
DigiKey Part Number | 353-BZT52C24-TPTR-ND - Tape & Reel (TR) 353-BZT52C24-TPCT-ND - Cut Tape (CT) 353-BZT52C24-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-TP |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.37100 | kr.3.71 |
100 | kr.0.12160 | kr.12.16 |
500 | kr.0.11520 | kr.57.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.11520 | kr.345.60 |
6.000 | kr.0.11290 | kr.677.40 |
9.000 | kr.0.08708 | kr.783.72 |
15.000 | kr.0.07955 | kr.1,193.25 |
21.000 | kr.0.07321 | kr.1,537.41 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |