


MMSZ5252C-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5252C-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5252C-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5252C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252C-G3-08 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.3.17000 | Similar |
| CMHZ5252B TR PBFREE | Central Semiconductor Corp | 8.822 | 1514-CMHZ5252BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 100 | kr.0.96810 | kr.96.81 |
| 500 | kr.0.71896 | kr.359.48 |
| 1.000 | kr.0.63825 | kr.638.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53552 | kr.1,606.56 |
| 6.000 | kr.0.48369 | kr.2,902.14 |
| 9.000 | kr.0.45726 | kr.4,115.34 |
| 15.000 | kr.0.42754 | kr.6,413.10 |
| 21.000 | kr.0.40994 | kr.8,608.74 |
| 30.000 | kr.0.39282 | kr.11,784.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

