MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5252B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5252B-HE3-08GITR-ND - Tape & Reel (TR) MMSZ5252B-HE3-08GICT-ND - Cut Tape (CT) MMSZ5252B-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252B-HE3-08 |
Description | DIODE ZENER 24V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5252B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5252B-HE3_A-08TR-ND | kr.0.40750 | MFR Recommended |
| MMSZ5252B-7-F | Diodes Incorporated | 71 | MMSZ5252B-FDICT-ND | kr.1.39000 | Direct |
| BZT52C24Q-7-F | Diodes Incorporated | 11.974 | 31-BZT52C24Q-7-FCT-ND | kr.1.65000 | Similar |
| BZT52C24S-7-F | Diodes Incorporated | 1.188 | BZT52C24S-FDICT-ND | kr.1.59000 | Similar |
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.3.17000 | Similar |






