


MMSZ5252B-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5252B-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252B-HE3_A-08 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.35380 | kr.5,307.00 |
30.000 | kr.0.32437 | kr.9,731.10 |
45.000 | kr.0.30937 | kr.13,921.65 |
75.000 | kr.0.29253 | kr.21,939.75 |
105.000 | kr.0.28255 | kr.29,667.75 |
150.000 | kr.0.27285 | kr.40,927.50 |
Unit Price without VAT: | kr.0.35380 |
---|---|
Unit Price with VAT: | kr.0.44225 |