MMSZ5241B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42782
Datasheet

Upgrade


onsemi
In Stock: 36.097
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 628.506
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.839
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.857
Unit Price: kr.3.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 390
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 8.820
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.258
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 6.354
Unit Price: kr.1.71000
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5241B-HE3-18

DigiKey Part Number
MMSZ5241B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5241B-HE3-18
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
22 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5241B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5241B-HE3_A-18TR-NDkr.0.42782MFR Recommended
MMSZ11T1Gonsemi36.097MMSZ11T1GOSCT-NDkr.1.08000Upgrade
BZT52C11-7-FDiodes Incorporated628.506BZT52C11-FDICT-NDkr.1.33000Similar
BZT52C11S-7-FDiodes Incorporated2.839BZT52C11S-FDICT-NDkr.1.39000Similar
DDZ11CS-7Diodes Incorporated2.857DDZ11CS-7DICT-NDkr.3.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types