SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ9698-7

DigiKey Part Number
31-DDZ9698-7TR-ND - Tape & Reel (TR)
31-DDZ9698-7CT-ND - Cut Tape (CT)
31-DDZ9698-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9698-7
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.770
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.22900kr.12.29
100kr.0.76740kr.76.74
500kr.0.56678kr.283.39
1.000kr.0.50189kr.501.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40663kr.1,219.89
6.000kr.0.36614kr.2,196.84
9.000kr.0.34549kr.3,109.41
15.000kr.0.32227kr.4,834.05
21.000kr.0.30852kr.6,478.92
30.000kr.0.29514kr.8,854.20
75.000kr.0.26578kr.19,933.50
150.000kr.0.25200kr.37,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500