
MMSZ11T1G | |
|---|---|
DigiKey Part Number | MMSZ11T1GOSTR-ND - Tape & Reel (TR) MMSZ11T1GOSCT-ND - Cut Tape (CT) MMSZ11T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ11T1G |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ11T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.65600 | kr.6.56 |
| 100 | kr.0.40440 | kr.40.44 |
| 500 | kr.0.29296 | kr.146.48 |
| 1.000 | kr.0.25681 | kr.256.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19502 | kr.585.06 |
| 6.000 | kr.0.17338 | kr.1,040.28 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |


