
DDZ9698T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9698T-7TR-ND - Tape & Reel (TR) 31-DDZ9698T-7CT-ND - Cut Tape (CT) 31-DDZ9698T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9698T-7 |
Description | DIODE ZENER 11V 150MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.14600 | kr.11.46 |
| 100 | kr.0.55680 | kr.55.68 |
| 500 | kr.0.55040 | kr.275.20 |
| 1.000 | kr.0.53760 | kr.537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38400 | kr.1,152.00 |
| 6.000 | kr.0.37588 | kr.2,255.28 |
| 9.000 | kr.0.34034 | kr.3,063.06 |
| 15.000 | kr.0.33600 | kr.5,040.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

