GDZ13B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.760
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 2.890
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.220
Unit Price: kr.1.90000
Datasheet
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ13B-G3-18

DigiKey Part Number
GDZ13B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ13B-G3-18
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ13B-E3-08Vishay General Semiconductor - Diodes Division14.760112-GDZ13B-E3-08CT-NDkr.2.66000Parametric Equivalent
GDZ13B-E3-18Vishay General Semiconductor - Diodes Division10.000112-GDZ13B-E3-18CT-NDkr.2.66000Parametric Equivalent
GDZ13B-G3-08Vishay General Semiconductor - Diodes Division0GDZ13B-G3-08-NDkr.0.37581Parametric Equivalent
CMDZ13L TR PBFREECentral Semiconductor Corp01514-CMDZ13LTRPBFREETR-NDkr.0.00000Similar
CMDZ5243B TR PBFREECentral Semiconductor Corp01514-CMDZ5243BTRPBFREECT-NDkr.3.17000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39649kr.3,964.90
20.000kr.0.36237kr.7,247.40
30.000kr.0.34498kr.10,349.40
50.000kr.0.32544kr.16,272.00
70.000kr.0.31387kr.21,970.90
100.000kr.0.30262kr.30,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.39649
Unit Price with VAT:kr.0.49561