GDZ13B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.760
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 2.890
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.220
Unit Price: kr.1.90000
Datasheet
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ13B-G3-08

DigiKey Part Number
GDZ13B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ13B-G3-08
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ13B-E3-08Vishay General Semiconductor - Diodes Division14.760112-GDZ13B-E3-08CT-NDkr.2.66000Parametric Equivalent
GDZ13B-E3-18Vishay General Semiconductor - Diodes Division10.000112-GDZ13B-E3-18CT-NDkr.2.66000Parametric Equivalent
GDZ13B-G3-18Vishay General Semiconductor - Diodes Division0GDZ13B-G3-18-NDkr.0.39649Parametric Equivalent
CMDZ13L TR PBFREECentral Semiconductor Corp01514-CMDZ13LTRPBFREETR-NDkr.0.00000Similar
CMDZ5243B BK PBFREECentral Semiconductor Corp01514-CMDZ5243BBKPBFREE-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.37581kr.5,637.15
30.000kr.0.36125kr.10,837.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.37581
Unit Price with VAT:kr.0.46976