Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ13B-E3-18

DigiKey Part Number
112-GDZ13B-E3-18TR-ND - Tape & Reel (TR)
112-GDZ13B-E3-18CT-ND - Cut Tape (CT)
112-GDZ13B-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ13B-E3-18
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62300kr.16.23
100kr.1.02070kr.102.07
500kr.0.75902kr.379.51
1.000kr.0.67439kr.674.39
2.000kr.0.60310kr.1,206.20
5.000kr.0.52575kr.2,628.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.47788kr.4,778.80
20.000kr.0.43761kr.8,752.20
30.000kr.0.41709kr.12,512.70
50.000kr.0.39402kr.19,701.00
70.000kr.0.38037kr.26,625.90
100.000kr.0.36710kr.36,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500