
GDZ13B-E3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ13B-E3-08TR-ND - Tape & Reel (TR) 112-GDZ13B-E3-08CT-ND - Cut Tape (CT) 112-GDZ13B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ13B-E3-08 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.89700 | kr.8.97 |
| 100 | kr.0.55410 | kr.55.41 |
| 500 | kr.0.40558 | kr.202.79 |
| 1.000 | kr.0.35739 | kr.357.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29590 | kr.887.70 |
| 6.000 | kr.0.26484 | kr.1,589.04 |
| 9.000 | kr.0.24899 | kr.2,240.91 |
| 15.000 | kr.0.17415 | kr.2,612.25 |
| 21.000 | kr.0.17380 | kr.3,649.80 |
| 30.000 | kr.0.16208 | kr.4,862.40 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

