Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



DFL1502S-E3/45 | |
|---|---|
DigiKey Part Number | DFL1502S-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DFL1502S-E3/45 |
Description | BRIDGE RECT 1PHASE 200V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1502S-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | DF1502S-E3/45-ND | kr.1.91855 | Parametric Equivalent |
| DF1502S-E3/77 | Vishay General Semiconductor - Diodes Division | 2.268 | DF1502S-E3/77GICT-ND | kr.7.99000 | Parametric Equivalent |
| DFL1502S-E3/77 | Vishay General Semiconductor - Diodes Division | 0 | DFL1502S-E3/77-ND | kr.1.91855 | Parametric Equivalent |
| DF1502ST-G | Comchip Technology | 0 | DF1502ST-G-ND | kr.0.00000 | Similar |
| DB153S | SMC Diode Solutions | 0 | 1655-DB153STR-ND | kr.0.73168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.91855 | kr.9,592.75 |
| Unit Price without VAT: | kr.1.91855 |
|---|---|
| Unit Price with VAT: | kr.2.39819 |







