DF1502S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.74206
Datasheet

Similar


onsemi
In Stock: 43.348
Unit Price: kr.6.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.83213
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1502S

DigiKey Part Number
DF1502S-ND
Manufacturer
Manufacturer Product Number
DF1502S
Description
BRIDGE RECT 1P 200V 1.5A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11.750
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.4.30420kr.215.21
Manufacturers Standard Package
Unit Price without VAT:kr.4.30420
Unit Price with VAT:kr.5.38025