Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF1502S-G | |
|---|---|
DigiKey Part Number | DF1502S-G-ND |
Manufacturer | |
Manufacturer Product Number | DF1502S-G |
Description | BRIDGE RECT 1PHASE 200V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF02S | Diodes Incorporated | 2.121 | DF02SDI-ND | kr.4.15780 | Similar |
| DF02S | onsemi | 41.648 | DF02SCT-ND | kr.6.72000 | Similar |
| DF02S-T | Diodes Incorporated | 22 | 31-DF02S-TCT-ND | kr.4.82000 | Similar |
| DB153S | SMC Diode Solutions | 0 | 1655-DB153STR-ND | kr.0.73168 | Parametric Equivalent |
| DBLS153G | Taiwan Semiconductor Corporation | 0 | 1801-DBLS153GTR-ND | kr.1.56023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.65981 | kr.19,917.72 |
| Unit Price without VAT: | kr.1.65981 |
|---|---|
| Unit Price with VAT: | kr.2.07476 |






