Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1502S-T

DigiKey Part Number
DF1502SDITR-ND - Tape & Reel (TR)
DF1502SDICT-ND - Cut Tape (CT)
DF1502SDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF1502S-T
Description
BRIDGE RECT 1P 200V 1.5A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.40579kr.2,108.68
3.000kr.1.27979kr.3,839.37
4.500kr.1.21558kr.5,470.11
7.500kr.1.14341kr.8,575.58
10.500kr.1.10066kr.11,556.93
15.000kr.1.05912kr.15,886.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750