Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DF06SA-E3/45 | |
|---|---|
DigiKey Part Number | DF06SA-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF06SA-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF06SA-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF06S-E3/45 | Vishay General Semiconductor - Diodes Division | 5.500 | DF06S-E3/45GI-ND | kr.8.24000 | Parametric Equivalent |
| DF06S-E3/77 | Vishay General Semiconductor - Diodes Division | 18.867 | DF06S-E3/77GICT-ND | kr.8.24000 | Parametric Equivalent |
| DF06SA-E3/77 | Vishay General Semiconductor - Diodes Division | 4.406 | DF06SA-E3/77GICT-ND | kr.7.16000 | Parametric Equivalent |
| DF1506S-G | Comchip Technology | 0 | DF1506S-G-ND | kr.1.39997 | Similar |
| DF1506ST-G | Comchip Technology | 0 | DF1506ST-G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 50 | kr.3.31960 | kr.165.98 |
| 100 | kr.2.93860 | kr.293.86 |
| 500 | kr.2.26934 | kr.1,134.67 |
| 1.000 | kr.2.05372 | kr.2,053.72 |
| 2.000 | kr.1.87220 | kr.3,744.40 |
| 5.000 | kr.1.67578 | kr.8,378.90 |
| 10.000 | kr.1.55438 | kr.15,543.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |












