Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABS6-HF | |
|---|---|
DigiKey Part Number | ABS6-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS6-HF |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88974 | kr.4,448.70 |
| 10.000 | kr.0.81720 | kr.8,172.00 |
| 15.000 | kr.0.78022 | kr.11,703.30 |
| 25.000 | kr.0.73869 | kr.18,467.25 |
| 35.000 | kr.0.71410 | kr.24,993.50 |
| 50.000 | kr.0.69878 | kr.34,939.00 |
| Unit Price without VAT: | kr.0.88974 |
|---|---|
| Unit Price with VAT: | kr.1.11218 |














