
CBR1-D060S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D060STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D060STR13PBFREECT-ND - Cut Tape (CT) 1514-CBR1-D060STR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR1-D060S TR13 PBFREE |
Description | BRIDGE RECT 1P 600V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.07400 | kr.60.74 |
| 100 | kr.4.02590 | kr.402.59 |
| 500 | kr.3.14782 | kr.1,573.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.86511 | kr.2,865.11 |
| 2.000 | kr.2.62736 | kr.5,254.72 |
| 3.000 | kr.2.50622 | kr.7,518.66 |
| 5.000 | kr.2.37008 | kr.11,850.40 |
| 7.000 | kr.2.28946 | kr.16,026.22 |
| 10.000 | kr.2.21113 | kr.22,111.30 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

