BZX84B3V3-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31286
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.259
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22531
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24604
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26074
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15742
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 110.664
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.901
Unit Price: kr.1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.757
Unit Price: kr.0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.19946
Datasheet

Similar


onsemi
In Stock: 29.285
Unit Price: kr.0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 969
Unit Price: kr.0.65000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V3-HE3-08

DigiKey Part Number
112-BZX84B3V3-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B3V3-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B3V3-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V3-HE3-08
Description
DIODE ZENER 3.3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types