Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V3-E3-08

DigiKey Part Number
BZX84B3V3-E3-08GITR-ND - Tape & Reel (TR)
BZX84B3V3-E3-08GICT-ND - Cut Tape (CT)
BZX84B3V3-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V3-E3-08
Description
DIODE ZENER 3.3V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V3_R1_00001Panjit International Inc.5.6203757-BZX84B3V3_R1_00001CT-NDkr.1.01000Similar
CMPZ5226B TR PBFREECentral Semiconductor Corp5.3011514-CMPZ5226BTRPBFREECT-NDkr.2.66000Similar
In-Stock: 15.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.63600kr.16.36
100kr.1.02960kr.102.96
500kr.0.76588kr.382.94
1.000kr.0.68060kr.680.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57202kr.1,716.06
6.000kr.0.51725kr.3,103.50
9.000kr.0.48933kr.4,403.97
15.000kr.0.45793kr.6,868.95
21.000kr.0.43933kr.9,225.93
30.000kr.0.42125kr.12,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500