Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84B3V3-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B3V3-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B3V3-E3-18 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 15.610 | BZX84B3V3-E3-08GICT-ND | kr.0.36000 | Parametric Equivalent |
| BZX84B3V3-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B3V3-G3-08-ND | kr.0.04424 | Parametric Equivalent |
| BZX84B3V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B3V3-G3-18-ND | kr.0.04673 | Parametric Equivalent |
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | kr.0.18000 | Similar |
| BZX84B3V3Q-7-F | Diodes Incorporated | 82 | 31-BZX84B3V3Q-7-FCT-ND | kr.0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44677 | kr.4,467.70 |
| 20.000 | kr.0.41788 | kr.8,357.60 |
| Unit Price without VAT: | kr.0.44677 |
|---|---|
| Unit Price with VAT: | kr.0.55846 |







