MMBZ5226BW-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.962
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.04000
Datasheet

Similar


onsemi
In Stock: 3.545
Unit Price: kr.0.88000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.26715
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42802
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.301
Unit Price: kr.1.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.21758
Datasheet
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5226BW-7-F

DigiKey Part Number
MMBZ5226BW-FDITR-ND - Tape & Reel (TR)
MMBZ5226BW-FDICT-ND - Cut Tape (CT)
MMBZ5226BW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5226BW-7-F
Description
DIODE ZENER 3.3V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 78.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.15000kr.2.15
10kr.1.58000kr.15.80
100kr.0.89810kr.89.81
500kr.0.64414kr.322.07
1.000kr.0.56981kr.569.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28440kr.853.20
6.000kr.0.26246kr.1,574.76
9.000kr.0.24885kr.2,239.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.15000
Unit Price with VAT:kr.2.68750