Zener Diode 30 V 300 mW Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 300 mW Surface Mount SOD-323
SC-76, SOD-323

MM3Z30VST1G

DigiKey Part Number
MM3Z30VST1GOSTR-ND - Tape & Reel (TR)
MM3Z30VST1GOSCT-ND - Cut Tape (CT)
MM3Z30VST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z30VST1G
Description
DIODE ZENER 30V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z30VST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
300 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.69400kr.6.94
100kr.0.42630kr.42.63
500kr.0.30954kr.154.77
1.000kr.0.27147kr.271.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20642kr.619.26
6.000kr.0.18367kr.1,102.02
9.000kr.0.17207kr.1,548.63
15.000kr.0.15900kr.2,385.00
21.000kr.0.15126kr.3,176.46
30.000kr.0.14372kr.4,311.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000