Similar
Similar
Similar



BZX384-B30,115 | |
|---|---|
DigiKey Part Number | 1727-3649-2-ND - Tape & Reel (TR) 1727-3649-1-ND - Cut Tape (CT) 1727-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B30,115 |
Description | DIODE ZENER 30V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C30S R9G | Taiwan Semiconductor Corporation | 9.995 | 1801-BZT52C30SR9GCT-ND | kr.1.39000 | Similar |
| MM3Z30B-AQ | Diotec Semiconductor | 3.000 | 4878-MM3Z30B-AQCT-ND | kr.0.63000 | Similar |
| MM3Z30VT1G | onsemi | 7.928 | 488-MM3Z30VT1GCT-ND | kr.1.08000 | Similar |
| TDZVTR30 | Rohm Semiconductor | 600 | TDZVTR30CT-ND | kr.3.55000 | Similar |





