BZX384B30-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.100
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22400

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28822

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.105
Unit Price: kr.1.47000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Similar


Diodes Incorporated
In Stock: 18.053
Unit Price: kr.0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.918
Unit Price: kr.2.75000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B30-E3-18

DigiKey Part Number
BZX384B30-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B30-E3-18
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24323kr.2,432.30
20.000kr.0.22035kr.4,407.00
30.000kr.0.20869kr.6,260.70
50.000kr.0.19557kr.9,778.50
70.000kr.0.18781kr.13,146.70
100.000kr.0.18026kr.18,026.00
250.000kr.0.16369kr.40,922.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.24323
Unit Price with VAT:kr.0.30404