BZT52C9V1-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.985
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 798.861
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.921
Unit Price: kr.1.59000
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: kr.26.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.70509
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.262
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.440
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 23.626
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41141
Datasheet

Similar


Diodes Incorporated
In Stock: 442.467
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 16.875
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 8.842
Unit Price: kr.2.16000
Datasheet
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C9V1-E3-18

DigiKey Part Number
BZT52C9V1-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1-E3-18
Description
DIODE ZENER 9.1V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C9V1-13-FDiodes Incorporated9.98531-BZT52C9V1-13-FCT-NDkr.1.33000Direct
BZT52C9V1-7-FDiodes Incorporated798.861BZT52C9V1-FDICT-NDkr.1.33000Similar
BZT52C9V1T-7Diodes Incorporated1.921BZT52C9V1TDICT-NDkr.1.59000Similar
BZV55C10Microchip Technology187BZV55C10-NDkr.26.82000Similar
BZV55C9V1Microchip Technology0BZV55C9V1-NDkr.28.70509Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48597kr.4,859.70
20.000kr.0.46279kr.9,255.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.48597
Unit Price with VAT:kr.0.60746