Zener Diode 9.1 V 300 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1T-7

DigiKey Part Number
BZT52C9V1TDITR-ND - Tape & Reel (TR)
BZT52C9V1TDICT-ND - Cut Tape (CT)
BZT52C9V1TDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1T-7
Description
DIODE ZENER 9.1V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5239B TR PBFREECentral Semiconductor Corp3.2621514-CMHZ5239BTRPBFREECT-NDkr.3.42000Similar
CZRU52C9V1Comchip Technology3.750641-1035-1-NDkr.2.09000Similar
MM5Z9V1T1Gonsemi2.525MM5Z9V1T1GOSCT-NDkr.1.46000Similar
MMSZ4696T1Gonsemi20.628MMSZ4696T1GOSCT-NDkr.1.08000Similar
MMSZ5239BT1Gonsemi34.635MMSZ5239BT1GOSCT-NDkr.1.08000Similar
In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.96400kr.9.64
100kr.0.59660kr.59.66
500kr.0.43708kr.218.54
1.000kr.0.38516kr.385.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31901kr.957.03
6.000kr.0.28560kr.1,713.60
9.000kr.0.26854kr.2,416.86
15.000kr.0.24936kr.3,740.40
21.000kr.0.23799kr.4,997.79
30.000kr.0.22694kr.6,808.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750