BZT52C9V1-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41855
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.089.261
Unit Price: kr.0.65000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24513
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.527
Unit Price: kr.2.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.34295
Datasheet

Similar


onsemi
In Stock: 14.478
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3.292
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
SOD 123

BZT52C9V1-13-F

DigiKey Part Number
31-BZT52C9V1-13-FTR-ND - Tape & Reel (TR)
31-BZT52C9V1-13-FCT-ND - Cut Tape (CT)
31-BZT52C9V1-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1-13-F
Description
DIODE ZENER 9.1V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C9V1-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.75500kr.7.55
100kr.0.46700kr.46.70
500kr.0.34018kr.170.09
1.000kr.0.29896kr.298.96
2.000kr.0.26423kr.528.46
5.000kr.0.22649kr.1,132.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19700kr.1,970.00
20.000kr.0.17788kr.3,557.60
30.000kr.0.16813kr.5,043.90
50.000kr.0.15717kr.7,858.50
70.000kr.0.15068kr.10,547.60
100.000kr.0.14437kr.14,437.00
250.000kr.0.13052kr.32,630.00
500.000kr.0.12739kr.63,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750