BZT52B24-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41742
Datasheet

Similar


Diodes Incorporated
In Stock: 1.743
Unit Price: kr.1.33000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13.109
Unit Price: kr.3.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.822
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.587
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.000
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.513
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 44.502
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 3.963
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 4.922
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 937
Unit Price: kr.3.17000
Datasheet
Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B24-HE3-08

DigiKey Part Number
BZT52B24-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B24-HE3-08
Description
DIODE ZENER 24V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B24-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B24-HE3_A-08TR-NDkr.0.41742MFR Recommended
BZT52C24-13-FDiodes Incorporated1.74331-BZT52C24-13-FCT-NDkr.1.33000Similar
CMHZ4709 TR PBFREECentral Semiconductor Corp13.1091514-CMHZ4709TRPBFREECT-NDkr.3.17000Similar
CMHZ5252B TR PBFREECentral Semiconductor Corp8.8221514-CMHZ5252BTRPBFREECT-NDkr.3.42000Similar
DDZ24CS-7Diodes Incorporated3.587DDZ24CSDICT-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types