
BYM10-600-E3/97 | |
|---|---|
DigiKey Part Number | BYM10-600-E3/97GITR-ND - Tape & Reel (TR) BYM10-600-E3/97GICT-ND - Cut Tape (CT) BYM10-600-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-600-E3/97 |
Description | DIODE AVALANCHE 600V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.30400 | kr.23.04 |
| 100 | kr.1.47010 | kr.147.01 |
| 500 | kr.1.10912 | kr.554.56 |
| 1.000 | kr.0.99264 | kr.992.64 |
| 2.000 | kr.0.90061 | kr.1,801.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76922 | kr.3,846.10 |
| 10.000 | kr.0.60400 | kr.6,040.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |



