1N5619US is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.71705
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.87140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.84780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.501.94660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.507.80480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.16740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.14380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.17049
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.14694
Datasheet
Diode 600 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5619US

DigiKey Part Number
1N5619US-ND
Manufacturer
Manufacturer Product Number
1N5619US
Description
DIODE STANDARD 600V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Packaging
Bulk
Capacitance @ Vr, F
25pF @ 12V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D-5A
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5619US/TRMicrochip Technology0150-1N5619US/TR-NDkr.44.71705Parametric Equivalent
JAN1N5619USMicrochip Technology01086-19421-NDkr.54.87140Parametric Equivalent
JAN1N5619US/TRMicrochip Technology0150-JAN1N5619US/TR-NDkr.55.84780Parametric Equivalent
JANS1N5619USMicrochip Technology0JANS1N5619US-NDkr.501.94660Parametric Equivalent
JANS1N5619US/TRMicrochip Technology0150-JANS1N5619US/TR-NDkr.507.80480Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.50000kr.39.50
100kr.36.70860kr.3,670.86
Manufacturers Standard Package
Unit Price without VAT:kr.39.50000
Unit Price with VAT:kr.49.37500