
GL41J-E3/97 | |
|---|---|
DigiKey Part Number | GL41J-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL41J-E3/97 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5618US | Microchip Technology | 141 | 1N5618US-ND | kr.45.27000 | Similar |
| 1N5619US | Microchip Technology | 0 | 1N5619US-ND | kr.39.50000 | Similar |
| 1N6663US | Microchip Technology | 1 | 1N6663US-ND | kr.141.76000 | Similar |
| SM4005 | Diotec Semiconductor | 19.979 | 4878-SM4005CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.92441 | kr.19,244.10 |
| Unit Price without VAT: | kr.1.92441 |
|---|---|
| Unit Price with VAT: | kr.2.40551 |



