GL41JHE3/96 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.94422
Datasheet

Similar


Microchip Technology
In Stock: 141
Unit Price: kr.45.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.50000
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: kr.141.76000
Datasheet
Diode 600 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41JHE3/96

DigiKey Part Number
GL41JHE3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL41JHE3/96
Description
DIODE STANDARD 600V 1A DO213AB
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-213AB
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL41JHE3_A/HVishay General Semiconductor - Diodes Division0112-GL41JHE3_A/HTR-NDkr.1.94422MFR Recommended
1N5618USMicrochip Technology1411N5618US-NDkr.45.27000Similar
1N5619USMicrochip Technology01N5619US-NDkr.39.50000Similar
1N6663USMicrochip Technology11N6663US-NDkr.141.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable