5KP26-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.899
Unit Price: kr.26.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 675
Unit Price: kr.63.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.32.29340
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.139.93680
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.134.55509
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.73.28366
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.42120
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.08196
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.56456
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.23530
Datasheet
46.6V Clamp 107A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26-E3/54

DigiKey Part Number
5KP26-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP26-E3/54
Description
TVS DIODE 26VWM 46.6VC P600
Customer Reference
Detailed Description
46.6V Clamp 107A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
107A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
46.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP26A-E3/54Vishay General Semiconductor - Diodes Division1.8995KP26A-E3/54GICT-NDkr.26.69000Direct
15KPA26ALittelfuse Inc.67515KPA26ACT-NDkr.63.15000Similar
15KPA26A-BLittelfuse Inc.015KPA26A-B-NDkr.32.29340Similar
15KPA26A-HRLittelfuse Inc.015KPA26A-HR-NDkr.139.93680Similar
15KPA26A-HRALittelfuse Inc.015KPA26A-HRA-NDkr.134.55509Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types