
15KPA26A | |
|---|---|
DigiKey Part Number | 15KPA26ATR-ND - Tape & Reel (TR) 15KPA26ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA26A |
Description | TVS DIODE 26VWM 44VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 343.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA26A Models |
Category | Current - Peak Pulse (10/1000µs) 343.2A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 29.04V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 44V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.899 | 5KP26A-E3/54GICT-ND | kr.26.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.15000 | kr.63.15 |
| 10 | kr.43.25100 | kr.432.51 |
| 100 | kr.32.08360 | kr.3,208.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.21194 | kr.20,969.55 |
| Unit Price without VAT: | kr.63.15000 |
|---|---|
| Unit Price with VAT: | kr.78.93750 |

