MFR Recommended
Direct
Similar
Similar

5KP100A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP100A-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 5KP100A-E3/51 |
Description | TVS DIODE 100VWM 162VC P600 |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100A-E3/54 | Vishay General Semiconductor - Diodes Division | 7.926 | 5KP100A-E3/54GICT-ND | kr.25.06000 | MFR Recommended |
| 5KP100AE3/TR13 | Microchip Technology | 0 | 5KP100AE3/TR13-ND | kr.12.24054 | Direct |
| 15KPA100A | Littelfuse Inc. | 859 | 18-15KPA100ACT-ND | kr.79.48000 | Similar |
| 15KPA100A-B | Littelfuse Inc. | 0 | 15KPA100A-B-ND | kr.43.53290 | Similar |
| 5KP100A | Littelfuse Inc. | 366 | 5KP100ALFCT-ND | kr.25.38000 | Similar |




