15KPA100A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA100A-B

DigiKey Part Number
15KPA100A-B-ND
Manufacturer
Manufacturer Product Number
15KPA100A-B
Description
TVS DIODE 100VWM 161.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
161.3V Clamp 93.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA100A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93.6A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
111.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
161.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA100AE3/TR13Microchip Technology015KPA100AE3/TR13-NDkr.85.62678Direct
15KPA100E3/TR13Microchip Technology015KPA100E3/TR13-NDkr.85.62678Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.43.05750kr.4,305.75
Manufacturers Standard Package
Unit Price without VAT:kr.43.05750
Unit Price with VAT:kr.53.82188