162V Clamp 31.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP100A

DigiKey Part Number
5KP100ALFTR-ND - Tape & Reel (TR)
5KP100ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP100A
Description
TVS DIODE 100VWM 162VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
162V Clamp 31.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
110V
Base Product Number
Voltage - Clamping (Max) @ Ipp
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW50-100BSTMicroelectronics612497-12039-1-NDkr.26.09000Direct
5KP100ADiotec Semiconductor6944878-5KP100ACT-NDkr.10.13000Similar
In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.38000kr.25.38
10kr.16.61500kr.166.15
100kr.11.61750kr.1,161.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.72085kr.6,176.68
Manufacturers Standard Package
Unit Price without VAT:kr.25.38000
Unit Price with VAT:kr.31.72500