
5KP100E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP100E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP100E3/TR13 |
Description | TVS DIODE 100VWM 179VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 27.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100A/B | YAGEO | 890 | 13-5KP100A/BCT-ND | kr.18.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.10686 | kr.6,053.43 |
| Unit Price without VAT: | kr.12.10686 |
|---|---|
| Unit Price with VAT: | kr.15.13358 |


