
1N6267A-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N6267A-E3/73CT-ND - Cut Tape (CT) 112-1N6267A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6267A-E3/73 |
Description | TVS DIODE 5.8VWM 10.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE6.8A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE6.8A-E3/51GI-ND | kr.0.00000 | Direct |
| 1N6267A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6267A-E3/51-ND | kr.0.00000 | Direct |
| 1.5KE6.8A-T-F | Diodes Incorporated | 0 | 1.5KE6.8A-FDICT-ND | kr.5.20000 | Direct |
| 1V5KE6V8A | Taiwan Semiconductor Corporation | 0 | 1V5KE6V8ATR-ND | kr.1.38141 | Direct |
| 1.5KE6V8A | STMicroelectronics | 344 | 497-3751-1-ND | kr.9.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.57913 | kr.9,158.26 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |







