1V5KE6V8A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.746
Unit Price: kr.3.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.274
Unit Price: kr.9.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.220
Unit Price: kr.9.38000
Datasheet

Upgrade


STMicroelectronics
In Stock: 334
Unit Price: kr.9.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.010
Unit Price: kr.5.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 432
Unit Price: kr.5.58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.37116
Datasheet

Similar


YAGEO
In Stock: 1.163
Unit Price: kr.1.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.27850
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.972
Unit Price: kr.7.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE6V8A

DigiKey Part Number
1V5KE6V8ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE6V8A
Description
TVS DIODE 5.8VWM 10.5VC DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE6V8A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE6V8ATaiwan Semiconductor Corporation2.746P6KE6V8AFSCT-NDkr.3.68000Similar
1.5KE6.8A-E3/54Vishay General Semiconductor - Diodes Division2.2741.5KE6.8A-E3/54GICT-NDkr.9.38000Direct
1N6267A-E3/54Vishay General Semiconductor - Diodes Division3.2201N6267A-E3/54GICT-NDkr.9.38000Direct
1.5KE6V8ASTMicroelectronics334497-3751-1-NDkr.9.57000Upgrade
1.5KE6.8ALittelfuse Inc.17.0101.5KE6.8ALFCT-NDkr.5.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.38141kr.1,726.76
2.500kr.1.25590kr.3,139.75
3.750kr.1.19194kr.4,469.77
6.250kr.1.17554kr.7,347.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.38141
Unit Price with VAT:kr.1.72676