1N6267A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.274
Unit Price: kr.9.38000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 3.240
Unit Price: kr.9.38000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet

Upgrade


STMicroelectronics
In Stock: 344
Unit Price: kr.9.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.120
Unit Price: kr.5.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.37116
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6267A-E3/51

DigiKey Part Number
1N6267A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6267A-E3/51
Description
TVS DIODE 5.8VWM 10.5VC 1.5KE
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE6.8A-E3/54Vishay General Semiconductor - Diodes Division2.2741.5KE6.8A-E3/54GICT-NDkr.9.38000Direct
1N6267A-E3/54Vishay General Semiconductor - Diodes Division3.2401N6267A-E3/54GICT-NDkr.9.38000MFR Recommended
1V5KE6V8ATaiwan Semiconductor Corporation01V5KE6V8ATR-NDkr.1.38141Direct
1.5KE6V8ASTMicroelectronics344497-3751-1-NDkr.9.57000Upgrade
1.5KE6.8ALittelfuse Inc.17.1201.5KE6.8ALFCT-NDkr.5.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types