
1.5KE6.8A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE6.8A-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-E3/51 |
Description | TVS DIODE 5.8VWM 10.5VC 1.5KE |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6267A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.240 | 1N6267A-E3/54GICT-ND | kr.9.38000 | Direct |
| 1.5KE6.8A-E3/54 | Vishay General Semiconductor - Diodes Division | 2.274 | 1.5KE6.8A-E3/54GICT-ND | kr.9.38000 | MFR Recommended |
| 1V5KE6V8A | Taiwan Semiconductor Corporation | 0 | 1V5KE6V8ATR-ND | kr.1.38141 | Direct |
| 1.5KE6V8A | STMicroelectronics | 344 | 497-3751-1-ND | kr.9.57000 | Upgrade |
| 1.5KE6.8A | Littelfuse Inc. | 17.110 | 1.5KE6.8ALFCT-ND | kr.5.83000 | Similar |







