1N5624GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.71638
Datasheet

Similar


onsemi
In Stock: 8.402
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.196
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 27.922
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.32.70798
Datasheet

Similar


onsemi
In Stock: 3.465
Unit Price: kr.8.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


STMicroelectronics
In Stock: 4.549
Unit Price: kr.5.33000
Datasheet

Similar


STMicroelectronics
In Stock: 1.200
Unit Price: kr.5.33000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Through Hole DO-201AD
SB540-E3/51

1N5624GPHE3/54

DigiKey Part Number
1N5624GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5624GPHE3/54
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5402-GComchip Technology01N5402-G-NDkr.0.71638Similar
1N5402Gonsemi8.4021N5402GOS-NDkr.3.74000Similar
1N5402G-TDiodes Incorporated1.1961N5402GDICT-NDkr.3.49000Similar
1N5402RLGonsemi27.9221N5402RLGOSCT-NDkr.3.99000Similar
1N5417E3Microchip Technology01N5417E3-NDkr.32.70798Similar
Obsolete
This product is no longer manufactured. View Substitutes