HER303GA-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.63724
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.99744
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.36718
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 76
Unit Price: kr.23.73000
Datasheet
Diode 200 V 3A Through Hole DO-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER303GA-G

DigiKey Part Number
HER303GA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER303GA-G
Description
DIODE STANDARD 200V 3A DO27
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-27
Datasheet
 Datasheet
EDA/CAD Models
HER303GA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-27
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.200kr.1.63724kr.1,964.69
2.400kr.1.49181kr.3,580.34
3.600kr.1.41769kr.5,103.68
6.000kr.1.33439kr.8,006.34
8.400kr.1.28505kr.10,794.42
12.000kr.1.23710kr.14,845.20
30.000kr.1.16463kr.34,938.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.63724
Unit Price with VAT:kr.2.04655