Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP30D

DigiKey Part Number
EGP30DTR-ND - Tape & Reel (TR)
EGP30DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP30D
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
EGP30D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.080
Factory Stock: 3.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.85800kr.38.58
100kr.3.27540kr.327.54
500kr.2.54640kr.1,273.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.09767kr.2,622.09
2.500kr.1.97401kr.4,935.03
3.750kr.1.96233kr.7,358.74
6.250kr.1.89407kr.11,837.94
8.750kr.1.72404kr.15,085.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750