
1N5261C-TR | |
|---|---|
DigiKey Part Number | 1N5261C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5261C-TR |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5261C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5261C-TAP-ND | kr.0.59363 | Parametric Equivalent |
| BZX55B47-TAP | Vishay General Semiconductor - Diodes Division | 0 | BZX55B47-TAP-ND | kr.0.58972 | Parametric Equivalent |
| BZX55B47-TR | Vishay General Semiconductor - Diodes Division | 29.826 | 112-BZX55B47-TRCT-ND | kr.3.42000 | Parametric Equivalent |
| 1N4125 | Microchip Technology | 0 | 1N4125-ND | kr.15.91473 | Similar |
| 1N5261A | Microchip Technology | 0 | 1N5261A-ND | kr.13.66902 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.59363 | kr.17,808.90 |
| Unit Price without VAT: | kr.0.59363 |
|---|---|
| Unit Price with VAT: | kr.0.74204 |







