1N6016C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.48121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.79876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.362
Unit Price: kr.13.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18128
Datasheet
Zener Diode 47 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6016C

DigiKey Part Number
1N6016C-ND
Manufacturer
Manufacturer Product Number
1N6016C
Description
DIODE ZENER 47V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5752CMicrochip Technology01N5752C-NDkr.24.48121Parametric Equivalent
1N5752DMicrochip Technology01N5752D-NDkr.30.79876Parametric Equivalent
1N6016DMicrochip Technology01N6016D-NDkr.34.15511Parametric Equivalent
BZT03C47-TRVishay General Semiconductor - Diodes Division4.362112-BZT03C47-CT-NDkr.13.91000Similar
BZX79-B47,113Nexperia USA Inc.0BZX79-B47,113-NDkr.0.18128Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
228kr.27.34373kr.6,234.37
Unit Price without VAT:kr.27.34373
Unit Price with VAT:kr.34.17966