Zener Diode 47 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B47,113

DigiKey Part Number
BZX79-B47,113-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX79-B47,113
Description
DIODE ZENER 47V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17930kr.1,793.00
20.000kr.0.16160kr.3,232.00
30.000kr.0.15258kr.4,577.40
50.000kr.0.14243kr.7,121.50
70.000kr.0.13642kr.9,549.40
100.000kr.0.13474kr.13,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17930
Unit Price with VAT:kr.0.22413